
OPA316IDBVR | |
|---|---|
cms-digikey-product-number | 296-40459-2-ND - Tape & Reel (TR) 296-40459-1-ND - Cut Tape (CT) 296-40459-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | OPA316IDBVR |
cms-description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
cms-eda-cad-models | OPA316IDBVR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.8.66000 | kr.8.66 |
| 10 | kr.6.28200 | kr.62.82 |
| 25 | kr.5.69320 | kr.142.33 |
| 100 | kr.5.04530 | kr.504.53 |
| 250 | kr.4.73672 | kr.1,184.18 |
| 500 | kr.4.55052 | kr.2,275.26 |
| 1.000 | kr.4.39739 | kr.4,397.39 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | kr.4.20824 | kr.12,624.72 |
| 6.000 | kr.4.11567 | kr.24,694.02 |
| 9.000 | kr.4.06932 | kr.36,623.88 |
| 15.000 | kr.4.01797 | kr.60,269.55 |
| Unit Price without VAT: | kr.8.66000 |
|---|---|
| Unit Price with VAT: | kr.10.82500 |



