SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
SOT 23-5

OPA310SIDBVR

DigiKey Part Number
296-OPA310SIDBVRTR-ND - Tape & Reel (TR)
296-OPA310SIDBVRCT-ND - Cut Tape (CT)
296-OPA310SIDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA310SIDBVR
Description
SINGLE, 5.5-V, 3-MHZ HIGH-OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA310SIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
250 µV
Current - Supply
165µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.67400kr.36.74
25kr.3.30240kr.82.56
100kr.2.89790kr.289.79
250kr.2.70440kr.676.10
500kr.2.58778kr.1,293.89
1.000kr.2.49178kr.2,491.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.18816kr.6,564.48
6.000kr.2.13388kr.12,803.28
9.000kr.2.10672kr.18,960.48
15.000kr.2.07660kr.31,149.00
21.000kr.2.05901kr.43,239.21
30.000kr.2.04208kr.61,262.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000