14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4325IPWR

DigiKey Part Number
296-53509-2-ND - Tape & Reel (TR)
296-53509-1-ND - Cut Tape (CT)
296-53509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4325IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4325IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
-3db Bandwidth
80 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
40 µV
Current - Supply
650µA (x4 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.13000kr.16.13
10kr.11.97400kr.119.74
25kr.10.94400kr.273.60
100kr.9.80990kr.980.99
250kr.9.26848kr.2,317.12
500kr.8.94208kr.4,471.04
1.000kr.8.67360kr.8,673.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.45255kr.16,905.10
4.000kr.8.27063kr.33,082.52
6.000kr.8.17951kr.49,077.06
Manufacturers Standard Package
Unit Price without VAT:kr.16.13000
Unit Price with VAT:kr.20.16250