SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2990IDDFR

DigiKey Part Number
296-OPA2990IDDFRTR-ND - Tape & Reel (TR)
296-OPA2990IDDFRCT-ND - Cut Tape (CT)
296-OPA2990IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2990IDDFR
Description
IC OPAMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
300 µV
Current - Supply
120µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.98000kr.9.98
10kr.7.28300kr.72.83
25kr.6.61240kr.165.31
100kr.5.87460kr.587.46
250kr.5.52296kr.1,380.74
500kr.5.31098kr.2,655.49
1.000kr.5.13658kr.5,136.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.92105kr.14,763.15
6.000kr.4.81560kr.28,893.60
9.000kr.4.76280kr.42,865.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.98000
Unit Price with VAT:kr.12.47500