
OPA2891DGNR | |
|---|---|
DigiKey Part Number | 296-OPA2891DGNRTR-ND - Tape & Reel (TR) 296-OPA2891DGNRCT-ND - Cut Tape (CT) 296-OPA2891DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2891DGNR |
Description | Dual-channel 180MHz 0.95nV Hz |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2891DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 105V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 135 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.5mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.07096 | kr.75,212.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.19000 | kr.44.19 |
| 10 | kr.34.01400 | kr.340.14 |
| 25 | kr.31.47680 | kr.786.92 |
| 100 | kr.28.68220 | kr.2,868.22 |
| 250 | kr.27.78136 | kr.6,945.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.49700 | kr.344.97 |
| 25 | kr.31.92360 | kr.798.09 |
| 100 | kr.29.08930 | kr.2,908.93 |
| 250 | kr.28.17576 | kr.7,043.94 |
| Unit Price without VAT: | kr.44.19000 |
|---|---|
| Unit Price with VAT: | kr.55.23750 |





