Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2890IDGST

DigiKey Part Number
296-22970-2-ND - Tape & Reel (TR)
296-22970-1-ND - Cut Tape (CT)
296-22970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2890IDGST
Description
IC OPAMP VFB 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2890IDGST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
2.25mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.18000kr.33.18
10kr.25.29600kr.252.96
25kr.23.32560kr.583.14
100kr.21.16370kr.2,116.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.13260kr.5,033.15
500kr.19.51106kr.9,755.53
750kr.19.19989kr.14,399.92
1.250kr.18.85507kr.23,568.84
1.750kr.18.65339kr.32,643.43
2.500kr.18.45966kr.46,149.15
Manufacturers Standard Package
Unit Price without VAT:kr.33.18000
Unit Price with VAT:kr.41.47500