Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2890ID

DigiKey Part Number
296-22969-5-ND
Manufacturer
Manufacturer Product Number
OPA2890ID
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2890ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
120 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2 mV
Current - Supply
2.25mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.18000kr.33.18
10kr.25.29600kr.252.96
75kr.21.54560kr.1,615.92
150kr.20.67460kr.3,101.19
300kr.19.95723kr.5,987.17
525kr.19.47175kr.10,222.67
1.050kr.18.96721kr.19,915.57
2.550kr.18.44944kr.47,046.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.18000
Unit Price with VAT:kr.41.47500

Other Suppliers on DigiKey

20.761In Stock
Ships from Rochester Electronics, LLC