
OPA2889IDGSR | |
|---|---|
DigiKey Part Number | 296-22186-2-ND - Tape & Reel (TR) 296-22186-1-ND - Cut Tape (CT) 296-22186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2889IDGSR |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2889IDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 75 MHz | |
-3db Bandwidth | 115 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 920µA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.90498 | kr.44,762.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.23.88700 | kr.238.87 |
| 25 | kr.22.01640 | kr.550.41 |
| 100 | kr.19.95810 | kr.1,995.81 |
| 250 | kr.18.97648 | kr.4,744.12 |
| 500 | kr.18.38478 | kr.9,192.39 |
| 1.000 | kr.17.89765 | kr.17,897.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.34000 | kr.32.34 |
| 10 | kr.24.60800 | kr.246.08 |
| 25 | kr.22.67720 | kr.566.93 |
| 100 | kr.20.55740 | kr.2,055.74 |
| 250 | kr.19.60688 | kr.4,901.72 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |



