
OPA2836IRUNR | |
|---|---|
DigiKey Part Number | 296-48629-2-ND - Tape & Reel (TR) 296-48629-1-ND - Cut Tape (CT) 296-48629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2836IRUNR |
Description | IC OPAMP VFB 2 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2836IRUNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 580V/µs | |
Gain Bandwidth Product | 118 MHz | |
-3db Bandwidth | 205 MHz | |
Current - Input Bias | 650 nA | |
Voltage - Input Offset | 65 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.84000 | kr.27.84 |
| 10 | kr.21.12300 | kr.211.23 |
| 25 | kr.19.43920 | kr.485.98 |
| 100 | kr.17.58730 | kr.1,758.73 |
| 250 | kr.16.70384 | kr.4,175.96 |
| 500 | kr.16.17146 | kr.8,085.73 |
| 1.000 | kr.15.73318 | kr.15,733.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.19197 | kr.45,575.91 |
| Unit Price without VAT: | kr.27.84000 |
|---|---|
| Unit Price with VAT: | kr.34.80000 |


