OPA2830IDGKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.184
Unit Price: kr.24.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.755
Unit Price: kr.63.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.894
Unit Price: kr.63.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.22203
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 160
Unit Price: kr.25.21000
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2830IDGKT

DigiKey Part Number
296-17958-2-ND - Tape & Reel (TR)
296-17958-1-ND - Cut Tape (CT)
296-17958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2830IDGKT
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2830IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
560V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
290 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
8.5mA (x2 Channels)
Current - Output / Channel
82 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types