
OPA277UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26268-2-ND - Tape & Reel (TR) 296-26268-1-ND - Cut Tape (CT) 296-26268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA277UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.83000 | kr.22.83 |
| 10 | kr.17.16200 | kr.171.62 |
| 25 | kr.15.75600 | kr.393.90 |
| 100 | kr.14.20520 | kr.1,420.52 |
| 250 | kr.13.46648 | kr.3,366.62 |
| 500 | kr.13.02114 | kr.6,510.57 |
| 1.000 | kr.12.65456 | kr.12,654.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.26762 | kr.30,669.05 |
| 5.000 | kr.12.03441 | kr.60,172.05 |
| Unit Price without VAT: | kr.22.83000 |
|---|---|
| Unit Price with VAT: | kr.28.53750 |











