Similar

OPA277AIDRMR | |
|---|---|
DigiKey Part Number | OPA277AIDRMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA277AIDRMR |
Description | IC OPAMP GP 1 CIRCUIT 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA277AIDRMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.20183 | kr.36,605.49 |
| Unit Price without VAT: | kr.12.20183 |
|---|---|
| Unit Price with VAT: | kr.15.25229 |



