CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2743EA/250

DigiKey Part Number
296-17017-2-ND - Tape & Reel (TR)
296-17017-1-ND - Cut Tape (CT)
296-17017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2743EA/250
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2743EA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
1.1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
3.5 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4896-2ARMZAnalog Devices Inc.4.123505-ADA4896-2ARMZ-NDkr.64.48000Similar
ADA4896-2ARMZ-R7Analog Devices Inc.2.913ADA4896-2ARMZ-R7CT-NDkr.64.48000Similar
MAX4392EUA+Analog Devices Inc./Maxim Integrated160MAX4392EUA+-NDkr.25.55000Similar
TS462CSTSTMicroelectronics3.712497-8109-1-NDkr.14.90000Similar
In-Stock: 402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.51000kr.40.51
10kr.31.09100kr.310.91
25kr.28.74040kr.718.51
100kr.26.15310kr.2,615.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.91976kr.6,229.94
500kr.24.17644kr.12,088.22
750kr.23.80416kr.17,853.12
1.250kr.23.39171kr.29,239.64
1.750kr.23.15063kr.40,513.60
2.500kr.22.91877kr.57,296.92
Manufacturers Standard Package
Unit Price without VAT:kr.40.51000
Unit Price with VAT:kr.50.63750