
OPA2734AIDGST | |
|---|---|
DigiKey Part Number | 296-16769-2-ND - Tape & Reel (TR) 296-16769-1-ND - Cut Tape (CT) 296-16769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2734AIDGST |
Description | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2734AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.99000 | kr.44.99 |
| 10 | kr.34.67500 | kr.346.75 |
| 25 | kr.32.09720 | kr.802.43 |
| 100 | kr.29.26720 | kr.2,926.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.91732 | kr.6,979.33 |
| 500 | kr.27.10362 | kr.13,551.81 |
| 750 | kr.26.69619 | kr.20,022.14 |
| 1.250 | kr.26.24471 | kr.32,805.89 |
| 1.750 | kr.25.98089 | kr.45,466.56 |
| Unit Price without VAT: | kr.44.99000 |
|---|---|
| Unit Price with VAT: | kr.56.23750 |









