
OPA2727AIDRBT | |
|---|---|
DigiKey Part Number | 296-21233-2-ND - Tape & Reel (TR) 296-21233-1-ND - Cut Tape (CT) 296-21233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2727AIDRBT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2727AIDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 85 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 4.3mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 10 | kr.18.66500 | kr.186.65 |
| 25 | kr.17.14840 | kr.428.71 |
| 100 | kr.15.47970 | kr.1,547.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.68396 | kr.3,670.99 |
| 500 | kr.14.20414 | kr.7,102.07 |
| 750 | kr.13.96389 | kr.10,472.92 |
| 1.250 | kr.13.69770 | kr.17,122.12 |
| 1.750 | kr.13.54206 | kr.23,698.60 |
| 2.500 | kr.13.39246 | kr.33,481.15 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |




