CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2727AIDRBT

DigiKey Part Number
296-21233-2-ND - Tape & Reel (TR)
296-21233-1-ND - Cut Tape (CT)
296-21233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2727AIDRBT
Description
IC CMOS 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2727AIDRBT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
4.3mA (x2 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-VDFN Exposed Pad
Slew Rate
30V/µs
Supplier Device Package
8-SON (3x3)
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
85 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.73000kr.24.73
10kr.18.66500kr.186.65
25kr.17.14840kr.428.71
100kr.15.47970kr.1,547.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.68396kr.3,670.99
500kr.14.20414kr.7,102.07
750kr.13.96389kr.10,472.92
1.250kr.13.69770kr.17,122.12
1.750kr.13.54206kr.23,698.60
2.500kr.13.39246kr.33,481.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.73000
Unit Price with VAT:kr.30.91250