CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2725AIDGKT

DigiKey Part Number
296-16768-2-ND - Tape & Reel (TR)
296-16768-1-ND - Cut Tape (CT)
296-16768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2725AIDGKT
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2725AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1.5 mV
Current - Supply
4.3mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.76000kr.33.76
10kr.25.74600kr.257.46
25kr.23.75000kr.593.75
100kr.21.55530kr.2,155.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.50808kr.5,127.02
500kr.19.87718kr.9,938.59
750kr.19.56109kr.14,670.82
1.250kr.19.21099kr.24,013.74
1.750kr.19.00642kr.33,261.24
2.500kr.18.80960kr.47,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.33.76000
Unit Price with VAT:kr.42.20000

Other Suppliers on DigiKey

27.750In Stock
Ships from Rochester Electronics, LLC