CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2705EA/250

DigiKey Part Number
OPA2705EA/250TR-ND - Tape & Reel (TR)
OPA2705EA/250CT-ND - Cut Tape (CT)
OPA2705EA/250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2705EA/250
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2705EA/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
160µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4392EUA+Analog Devices Inc./Maxim Integrated160MAX4392EUA+-NDkr.25.83000Similar
In-Stock: 546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.85000kr.18.85
10kr.14.08900kr.140.89
25kr.12.89440kr.322.36
100kr.11.58290kr.1,158.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.95752kr.2,739.38
500kr.10.58034kr.5,290.17
750kr.10.39164kr.7,793.73
1.250kr.10.18242kr.12,728.03
1.750kr.10.06018kr.17,605.32
2.500kr.9.94258kr.24,856.45
Manufacturers Standard Package
Unit Price without VAT:kr.18.85000
Unit Price with VAT:kr.23.56250

Other Suppliers on DigiKey

1.504In Stock
Ships from Rochester Electronics, LLC