Parametric Equivalent
Parametric Equivalent

OPA2695IRGTT | |
|---|---|
DigiKey Part Number | 296-23388-2-ND - Tape & Reel (TR) 296-23388-1-ND - Cut Tape (CT) 296-23388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2695IRGTT |
Description | IC OPAMP CFA 2 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2695IRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential | |
Slew Rate | 2900V/µs | |
Gain Bandwidth Product | 1.1 GHz | |
-3db Bandwidth | 1.1 GHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 25.8mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.33.14604 | kr.8,286.51 |
| 500 | kr.32.20998 | kr.16,104.99 |
| 750 | kr.31.74143 | kr.23,806.07 |
| 1.250 | kr.31.22206 | kr.39,027.57 |
| 1.750 | kr.30.91859 | kr.54,107.53 |
| Unit Price without VAT: | kr.33.14604 |
|---|---|
| Unit Price with VAT: | kr.41.43255 |




