OPA2690IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.527
Unit Price: kr.56.30000
Datasheet

Similar


Texas Instruments
In Stock: 326
Unit Price: kr.31.76000
Datasheet

Similar


Texas Instruments
In Stock: 2.224
Unit Price: kr.26.95000
Datasheet

Similar


Texas Instruments
In Stock: 574
Unit Price: kr.55.73000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.26.32279
Datasheet
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2690IDG4

DigiKey Part Number
OPA2690IDG4-ND
Manufacturer
Manufacturer Product Number
OPA2690IDG4
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2690IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes