
OPA2625IDGST | |
|---|---|
DigiKey Part Number | 296-43696-2-ND - Tape & Reel (TR) 296-43696-1-ND - Cut Tape (CT) 296-43696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2625IDGST |
Description | IC OPAMP VFB 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2625IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 115V/µs | |
Gain Bandwidth Product | 120 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.47000 | kr.32.47 |
| 10 | kr.24.76800 | kr.247.68 |
| 25 | kr.22.83920 | kr.570.98 |
| 100 | kr.20.71420 | kr.2,071.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.19.70152 | kr.4,925.38 |
| 500 | kr.19.09118 | kr.9,545.59 |
| 750 | kr.18.78537 | kr.14,089.03 |
| 1.250 | kr.18.44670 | kr.23,058.38 |
| 1.750 | kr.18.24871 | kr.31,935.24 |
| 2.500 | kr.18.05835 | kr.45,145.88 |
| Unit Price without VAT: | kr.32.47000 |
|---|---|
| Unit Price with VAT: | kr.40.58750 |

