
F2800133RHBR | |
|---|---|
DigiKey Part Number | 296-F2800133RHBRTR-ND - Tape & Reel (TR) 296-F2800133RHBRCT-ND - Cut Tape (CT) 296-F2800133RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F2800133RHBR |
Description | C2000 32-BIT MCU WITH 120 MHZ, 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Microcontroller IC 32-Bit 120MHz 64KB (32K x 16) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FIFO, I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 3.63V | |
Data Converters | A/D 11x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.87000 | kr.138.70 |
| 25 | kr.12.69800 | kr.317.45 |
| 100 | kr.11.40810 | kr.1,140.81 |
| 250 | kr.10.79288 | kr.2,698.22 |
| 500 | kr.10.42238 | kr.5,211.19 |
| 1.000 | kr.10.11735 | kr.10,117.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.74055 | kr.29,221.65 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |


