
OPA237UA/2K5 | |
---|---|
DigiKey Part Number | 296-41360-2-ND - Tape & Reel (TR) 296-41360-1-ND - Cut Tape (CT) 296-41360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA237UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA237UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 8.5 nA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.92000 | kr.9.92 |
10 | kr.7.23200 | kr.72.32 |
25 | kr.6.56640 | kr.164.16 |
100 | kr.5.83420 | kr.583.42 |
250 | kr.5.48480 | kr.1,371.20 |
500 | kr.5.27412 | kr.2,637.06 |
1.000 | kr.5.10067 | kr.5,100.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.91756 | kr.12,293.90 |
5.000 | kr.4.80716 | kr.24,035.80 |
7.500 | kr.4.75190 | kr.35,639.25 |
12.500 | kr.4.69068 | kr.58,633.50 |
Unit Price without VAT: | kr.9.92000 |
---|---|
Unit Price with VAT: | kr.12.40000 |