OPA237UA/2K5G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 44.239
Unit Price: kr.10.08000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA237UA/2K5G4

DigiKey Part Number
OPA237UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA237UA/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA237UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
8.5 nA
Voltage - Input Offset
350 µV
Current - Supply
200µA
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.87145kr.12,178.62
5.000kr.4.76209kr.23,810.45
7.500kr.4.70735kr.35,305.12
12.500kr.4.64671kr.58,083.87
Manufacturers Standard Package
Unit Price without VAT:kr.4.87145
Unit Price with VAT:kr.6.08931