TPS22960DCNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2378AIDCNT

DigiKey Part Number
296-25297-2-ND - Tape & Reel (TR)
296-25297-1-ND - Cut Tape (CT)
296-25297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2378AIDCNT
Description
IC OPAMP ZER-DRIFT 2CIRC SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2378AIDCNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
150 pA
Voltage - Input Offset
20 µV
Current - Supply
125µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.14000kr.19.14
10kr.14.29800kr.142.98
25kr.13.09440kr.327.36
100kr.11.77220kr.1,177.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.14136kr.2,785.34
500kr.10.76122kr.5,380.61
750kr.10.57084kr.7,928.13
1.250kr.10.35981kr.12,949.76
1.750kr.10.23649kr.17,913.86
2.500kr.10.11789kr.25,294.72
6.250kr.9.86251kr.61,640.69
Manufacturers Standard Package
Unit Price without VAT:kr.19.14000
Unit Price with VAT:kr.23.92500