Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2378AIDCNR

DigiKey Part Number
296-41472-2-ND - Tape & Reel (TR)
296-41472-1-ND - Cut Tape (CT)
296-41472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2378AIDCNR
Description
IC OPAMP ZER-DRIFT 2CIRC SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2378AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
150 pA
Voltage - Input Offset
20 µV
Current - Supply
125µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.11.84900kr.118.49
25kr.10.82600kr.270.65
100kr.9.69830kr.969.83
250kr.9.16052kr.2,290.13
500kr.8.92380kr.4,461.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.14384kr.24,431.52
6.000kr.7.98409kr.47,904.54
Manufacturers Standard Package
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500