
OPA2369AIDCNR | |
|---|---|
DigiKey Part Number | 296-41471-2-ND - Tape & Reel (TR) 296-41471-1-ND - Cut Tape (CT) 296-41471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2369AIDCNR |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2369AIDCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 12 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.90000 | kr.16.90 |
| 10 | kr.12.57000 | kr.125.70 |
| 25 | kr.11.49200 | kr.287.30 |
| 100 | kr.10.30980 | kr.1,030.98 |
| 250 | kr.9.74516 | kr.2,436.29 |
| 500 | kr.9.40492 | kr.4,702.46 |
| 1.000 | kr.9.12499 | kr.9,124.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.77905 | kr.26,337.15 |
| 6.000 | kr.8.60982 | kr.51,658.92 |
| Unit Price without VAT: | kr.16.90000 |
|---|---|
| Unit Price with VAT: | kr.21.12500 |




