
OPA2364AID | |
|---|---|
DigiKey Part Number | 296-26262-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2364AID |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2364AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.04800 | kr.170.48 |
| 75 | kr.14.37400 | kr.1,078.05 |
| 150 | kr.13.75233 | kr.2,062.85 |
| 300 | kr.13.24003 | kr.3,972.01 |
| 525 | kr.12.89339 | kr.6,769.03 |
| 1.050 | kr.12.53310 | kr.13,159.75 |
| 2.550 | kr.12.16333 | kr.31,016.49 |
| 5.025 | kr.11.93674 | kr.59,982.12 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

