
OPA2363IDGST | |
|---|---|
DigiKey Part Number | 296-13875-2-ND - Tape & Reel (TR) 296-13875-1-ND - Cut Tape (CT) 296-13875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2363IDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2363IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| 10 | kr.23.34100 | kr.233.41 |
| 25 | kr.21.50720 | kr.537.68 |
| 100 | kr.19.48870 | kr.1,948.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.52636 | kr.4,631.59 |
| 500 | kr.17.94626 | kr.8,973.13 |
| 750 | kr.17.65575 | kr.13,241.81 |
| 1.250 | kr.17.33379 | kr.21,667.24 |
| 1.750 | kr.17.14565 | kr.30,004.89 |
| 2.500 | kr.16.96476 | kr.42,411.90 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |

