
OPA2363AIRSVR | |
|---|---|
DigiKey Part Number | 296-40457-2-ND - Tape & Reel (TR) 296-40457-1-ND - Cut Tape (CT) 296-40457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2363AIRSVR |
Description | IC CMOS 2 CIRCUIT 16UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2363AIRSVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.98000 | kr.16.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.49963 | kr.34,498.89 |
| Unit Price without VAT: | kr.16.98000 |
|---|---|
| Unit Price with VAT: | kr.21.22500 |

