
OPA2347YZDT | |
|---|---|
DigiKey Part Number | 296-27698-2-ND - Tape & Reel (TR) 296-27698-1-ND - Cut Tape (CT) 296-27698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347YZDT |
Description | IC OPAMP GP 2 CIRCUIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347YZDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (1.9x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.11.98300 | kr.119.83 |
| 25 | kr.10.94800 | kr.273.70 |
| 100 | kr.9.80920 | kr.980.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.26604 | kr.2,316.51 |
| 500 | kr.8.93864 | kr.4,469.32 |
| 750 | kr.8.77481 | kr.6,581.11 |
| 1.250 | kr.8.59314 | kr.10,741.42 |
| 1.750 | kr.8.48698 | kr.14,852.22 |
| 2.500 | kr.8.38485 | kr.20,962.12 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

