CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2345EA/250

DigiKey Part Number
OPA2345EATR-ND - Tape & Reel (TR)
OPA2345EACT-ND - Cut Tape (CT)
OPA2345EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2345EA/250
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2345EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA (x2 Channels)
Series
Current - Output / Channel
15 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
2V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8542ARMZAnalog Devices Inc.565505-AD8542ARMZ-NDkr.9.95000Similar
AD8542ARMZ-REELAnalog Devices Inc.339AD8542ARMZ-REELCT-NDkr.9.95000Similar
AD8602ARMZAnalog Devices Inc.2.236505-AD8602ARMZ-NDkr.19.02000Similar
AD8602ARMZ-REELAnalog Devices Inc.28.269AD8602ARMZ-REELCT-NDkr.19.02000Similar
AD8606ARMZ-R7Analog Devices Inc.633505-AD8606ARMZ-R7CT-NDkr.33.86000Similar
In-Stock: 498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.13.77000kr.137.70
25kr.12.60120kr.315.03
100kr.11.31690kr.1,131.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.70472kr.2,676.18
500kr.10.33560kr.5,167.80
750kr.10.15076kr.7,613.07
1.250kr.9.94599kr.12,432.49
1.750kr.9.82631kr.17,196.04
2.500kr.9.71118kr.24,277.95
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250

Other Suppliers on DigiKey

2.352In Stock
Ships from Rochester Electronics, LLC