
OPA2337PA | |
|---|---|
DigiKey Part Number | OPA2337PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2337PA |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2337PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.15.48900 | kr.154.89 |
| 50 | kr.13.41800 | kr.670.90 |
| 100 | kr.12.77700 | kr.1,277.70 |
| 250 | kr.12.09900 | kr.3,024.75 |
| 500 | kr.11.69032 | kr.5,845.16 |
| 1.000 | kr.11.35405 | kr.11,354.05 |
| 2.500 | kr.10.99906 | kr.27,497.65 |
| 5.000 | kr.10.78518 | kr.53,925.90 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

