
OPA2335AIDGKT | |
|---|---|
DigiKey Part Number | 296-13461-2-ND - Tape & Reel (TR) 296-13461-1-ND - Cut Tape (CT) 296-13461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2335AIDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2335AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.31.74500 | kr.317.45 |
| 25 | kr.29.35440 | kr.733.86 |
| 100 | kr.26.72820 | kr.2,672.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.25.47568 | kr.6,368.92 |
| 500 | kr.24.72064 | kr.12,360.32 |
| 750 | kr.24.34244 | kr.18,256.83 |
| 1.250 | kr.23.92362 | kr.29,904.52 |
| 1.750 | kr.23.67864 | kr.41,437.62 |
| 2.500 | kr.23.44322 | kr.58,608.05 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |



