Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2335AIDGKR

DigiKey Part Number
296-41350-2-ND - Tape & Reel (TR)
296-41350-1-ND - Cut Tape (CT)
296-41350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2335AIDGKR
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2335AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
70 pA
Voltage - Input Offset
1 µV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.24.37700kr.243.77
25kr.22.46640kr.561.66
100kr.20.36660kr.2,036.66
250kr.19.42956kr.4,857.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.74117kr.44,352.93
Manufacturers Standard Package
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500