
OPA2333SHKQ | |
|---|---|
DigiKey Part Number | 296-OPA2333SHKQ-ND |
Manufacturer | |
Manufacturer Product Number | OPA2333SHKQ |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8CFP |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-CFP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333SHKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 210°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSOIC (0.220", 5.65mm Width) | |
Supplier Device Package | 8-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.905.99000 | kr.905.99 |
| Unit Price without VAT: | kr.905.99000 |
|---|---|
| Unit Price with VAT: | kr.1,132.48750 |


