OPA2333AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 263
Unit Price: kr.24.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.088
Unit Price: kr.26.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.279
Unit Price: kr.26.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.183
Unit Price: kr.26.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 393
Unit Price: kr.17.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.9.15577
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.301
Unit Price: kr.17.44000
Datasheet

Similar


Microchip Technology
In Stock: 28.199
Unit Price: kr.2.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.60000
Datasheet

Similar


onsemi
In Stock: 5.719
Unit Price: kr.7.80000
Datasheet
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDG4

DigiKey Part Number
OPA2333AIDG4-ND
Manufacturer
Manufacturer Product Number
OPA2333AIDG4
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
150kr.16.89060kr.2,533.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.89060
Unit Price with VAT:kr.21.11325