
OPA2330AIDRBT | |
|---|---|
DigiKey Part Number | 296-OPA2330AIDRBTTR-ND - Tape & Reel (TR) 296-OPA2330AIDRBTCT-ND - Cut Tape (CT) 296-OPA2330AIDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDRBT |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 8 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.16.24900 | kr.162.49 |
| 25 | kr.14.90680 | kr.372.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.72844 | kr.3,182.11 |
| 500 | kr.12.30454 | kr.6,152.27 |
| 750 | kr.12.09224 | kr.9,069.18 |
| 1.250 | kr.11.85691 | kr.14,821.14 |
| 1.750 | kr.11.71933 | kr.20,508.83 |
| 2.500 | kr.11.58711 | kr.28,967.77 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |

