
OPA2330AIDGKR | |
|---|---|
DigiKey Part Number | 296-31701-2-ND - Tape & Reel (TR) 296-31701-1-ND - Cut Tape (CT) 296-31701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2330AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2330AIDGKR Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | kr.19.23000 | Similar |
| AD8607ARMZ | Analog Devices Inc. | 187 | 505-AD8607ARMZ-ND | kr.27.37000 | Similar |
| AD8607ARMZ-REEL | Analog Devices Inc. | 2.043 | AD8607ARMZ-REELCT-ND | kr.27.37000 | Similar |
| AD8617ARMZ | Analog Devices Inc. | 3.216 | 505-AD8617ARMZ-ND | kr.18.14000 | Similar |
| AD8617WARMZ-REEL | Analog Devices Inc. | 2.753 | 505-AD8617WARMZ-REELCT-ND | kr.23.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.10000 | kr.19.10 |
| 10 | kr.14.28800 | kr.142.88 |
| 25 | kr.13.08160 | kr.327.04 |
| 100 | kr.11.75400 | kr.1,175.40 |
| 250 | kr.11.12060 | kr.2,780.15 |
| 500 | kr.10.91546 | kr.5,457.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.09329 | kr.25,233.22 |
| 5.000 | kr.9.89346 | kr.49,467.30 |
| Unit Price without VAT: | kr.19.10000 |
|---|---|
| Unit Price with VAT: | kr.23.87500 |





