CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2322SAIDGSR

DigiKey Part Number
296-35466-2-ND - Tape & Reel (TR)
296-35466-1-ND - Cut Tape (CT)
296-35466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2322SAIDGSR
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2322SAIDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.623
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.78000kr.16.78
10kr.12.47400kr.124.74
25kr.11.40680kr.285.17
100kr.10.23010kr.1,023.01
250kr.9.66892kr.2,417.23
500kr.9.33058kr.4,665.29
1.000kr.9.05215kr.9,052.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.36910kr.13,422.75
5.000kr.5.25038kr.26,251.90
7.500kr.5.19096kr.38,932.20
12.500kr.5.12513kr.64,064.13
Manufacturers Standard Package
Unit Price without VAT:kr.16.78000
Unit Price with VAT:kr.20.97500