
OPA2322AIDR | |
|---|---|
DigiKey Part Number | 296-29893-2-ND - Tape & Reel (TR) 296-29893-1-ND - Cut Tape (CT) 296-29893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.10.70800 | kr.107.08 |
| 25 | kr.9.76880 | kr.244.22 |
| 100 | kr.8.73460 | kr.873.46 |
| 250 | kr.8.24200 | kr.2,060.50 |
| 500 | kr.7.99296 | kr.3,996.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.75962 | kr.11,899.05 |
| 5.000 | kr.4.65178 | kr.23,258.90 |
| 7.500 | kr.4.59780 | kr.34,483.50 |
| 12.500 | kr.4.53795 | kr.56,724.38 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

