
OPA2322AIDGKT | |
|---|---|
DigiKey Part Number | 296-28774-2-ND - Tape & Reel (TR) 296-28774-1-ND - Cut Tape (CT) 296-28774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.12.67400 | kr.126.74 |
| 25 | kr.11.58440 | kr.289.61 |
| 100 | kr.10.38940 | kr.1,038.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.81940 | kr.2,454.85 |
| 500 | kr.9.47602 | kr.4,738.01 |
| 750 | kr.9.30391 | kr.6,977.93 |
| 1.250 | kr.9.11332 | kr.11,391.65 |
| 1.750 | kr.9.00190 | kr.15,753.32 |
| 2.500 | kr.8.89474 | kr.22,236.85 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |








