
OPA2320AIDRGT | |
|---|---|
DigiKey Part Number | 296-28361-2-ND - Tape & Reel (TR) 296-28361-1-ND - Cut Tape (CT) 296-28361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDRGT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.45mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 |
| 10 | kr.20.36400 | kr.203.64 |
| 25 | kr.18.72680 | kr.468.17 |
| 100 | kr.16.92380 | kr.1,692.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.06420 | kr.4,016.05 |
| 500 | kr.15.54620 | kr.7,773.10 |
| 750 | kr.15.28677 | kr.11,465.08 |
| 1.250 | kr.14.99923 | kr.18,749.04 |
| 1.750 | kr.14.83118 | kr.25,954.56 |
| 2.500 | kr.14.66956 | kr.36,673.90 |
| Unit Price without VAT: | kr.26.94000 |
|---|---|
| Unit Price with VAT: | kr.33.67500 |











