
OPA2316IDRGT | |
|---|---|
DigiKey Part Number | 296-42090-2-ND - Tape & Reel (TR) 296-42090-1-ND - Cut Tape (CT) 296-42090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316IDRGT |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316IDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.98100 | kr.109.81 |
| 25 | kr.10.02240 | kr.250.56 |
| 100 | kr.8.96600 | kr.896.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.21588 | kr.2,053.97 |
| 500 | kr.7.92120 | kr.3,960.60 |
| 750 | kr.7.78645 | kr.5,839.84 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

