
OPA2316IDGKR | |
|---|---|
DigiKey Part Number | 296-40449-2-ND - Tape & Reel (TR) 296-40449-1-ND - Cut Tape (CT) 296-40449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2316IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2316IDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822IST | STMicroelectronics | 11.097 | 497-12389-1-ND | kr.5.90000 | Similar |
| LTC6087HMS8#TRPBF | Analog Devices Inc. | 1.892 | LTC6087HMS8#TRPBFCT-ND | kr.26.28000 | Similar |
| MCP6282T-E/MS | Microchip Technology | 83.919 | MCP6282T-E/MSCT-ND | kr.6.67000 | Similar |
| MCP6292-E/MS | Microchip Technology | 12.541 | MCP6292-E/MS-ND | kr.6.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.15000 | kr.11.15 |
| 10 | kr.8.16000 | kr.81.60 |
| 25 | kr.7.41520 | kr.185.38 |
| 100 | kr.6.59780 | kr.659.78 |
| 250 | kr.6.20820 | kr.1,552.05 |
| 500 | kr.5.97322 | kr.2,986.61 |
| 1.000 | kr.5.94322 | kr.5,943.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.57575 | kr.13,939.38 |
| 5.000 | kr.5.45273 | kr.27,263.65 |
| 7.500 | kr.5.39116 | kr.40,433.70 |
| Unit Price without VAT: | kr.11.15000 |
|---|---|
| Unit Price with VAT: | kr.13.93750 |








