
OPA2277U/2K5 | |
|---|---|
DigiKey Part Number | 296-39113-2-ND - Tape & Reel (TR) 296-39113-1-ND - Cut Tape (CT) 296-39113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277U/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 790µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.29000 | kr.73.29 |
| 10 | kr.57.39600 | kr.573.96 |
| 25 | kr.53.42600 | kr.1,335.65 |
| 100 | kr.49.06020 | kr.4,906.02 |
| 250 | kr.48.57860 | kr.12,144.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.60391 | kr.109,009.77 |
| Unit Price without VAT: | kr.73.29000 |
|---|---|
| Unit Price with VAT: | kr.91.61250 |






