OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2244PA

DigiKey Part Number
OPA2244PA-ND
Manufacturer
Manufacturer Product Number
OPA2244PA
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2244PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
430 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
700 µV
Current - Supply
40µA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 331 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
450kr.15.11098kr.6,799.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.11098
Unit Price with VAT:kr.18.88873

Other Suppliers on DigiKey

331In Stock
Ships from Rochester Electronics, LLC