OPA2241PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.33.81155
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.197
Unit Price: kr.38.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: kr.77.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.37.35910
Datasheet

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: kr.87.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: kr.58.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.508
Unit Price: kr.82.36000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2241PAG4

DigiKey Part Number
OPA2241PAG4-ND
Manufacturer
Manufacturer Product Number
OPA2241PAG4
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2241PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
50 µV
Current - Supply
25µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes