Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0512PDBZR

DigiKey Part Number
296-TPS7A0512PDBZRTR-ND - Tape & Reel (TR)
296-TPS7A0512PDBZRCT-ND - Cut Tape (CT)
296-TPS7A0512PDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0512PDBZR
Description
IC REG LINEAR 1.2V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0512PDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.679V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.84800kr.28.48
25kr.2.55400kr.63.85
100kr.2.22800kr.222.80
250kr.2.07276kr.518.19
500kr.1.97916kr.989.58
1.000kr.1.90199kr.1,901.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84357kr.2,530.71
6.000kr.0.81867kr.4,912.02
9.000kr.0.80620kr.7,255.80
15.000kr.0.79239kr.11,885.85
21.000kr.0.78431kr.16,470.51
30.000kr.0.77654kr.23,296.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250