8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2202IDGKR

DigiKey Part Number
296-OPA2202IDGKRTR-ND - Tape & Reel (TR)
296-OPA2202IDGKRCT-ND - Cut Tape (CT)
296-OPA2202IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2202IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2202IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
20 µV
Current - Supply
580µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.19000kr.8.19
10kr.5.95200kr.59.52
25kr.5.38880kr.134.72
100kr.4.77060kr.477.06
250kr.4.47592kr.1,118.98
500kr.4.29812kr.2,149.06
1.000kr.4.15168kr.4,151.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.99718kr.9,992.95
5.000kr.3.90405kr.19,520.25
7.500kr.3.85742kr.28,930.65
12.500kr.3.80575kr.47,571.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.19000
Unit Price with VAT:kr.10.23750